357-031-457-168

Heilind Number:EDA357-031-457-168
Manufacturer:EDAC
Manufacturer Number:357-031-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-457-168

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design, making it both functional and visually appealing. With a high amperage rating of 5A, it ensures efficient power transmission without compromise. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. Featuring a single row configuration with 31 positions and a pitch of .156 inches, it offers optimal connectivity for a wide range of applications. The copper alloy contact material and right-angle mount orientation further enhance its conductivity and versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a testament to quality and reliability. Trust in this essential component for seamless PCB connections in any project.