357-031-457-178

Heilind Number:EDA357-031-457-178
Manufacturer:EDAC
Manufacturer Number:357-031-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-457-178

Detailed Description

Introducing our Card Edge Connector, the indispensable component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any electronic assembly. With a single row layout featuring 31 positions, it offers ample connectivity for your applications. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its convenient right angle mount orientation and .156-inch pitch make for easy installation and compatibility with various PCB designs. Trust in the exceptional performance of our Card Edge Connector for your next project.