357-031-458-101

Heilind Number:EDA357-031-458-101
Manufacturer:EDAC
Manufacturer Number:357-031-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-101

Detailed Description

Introducing our high-performance Card Edge Connector, model 357-031-458-101, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. This sleek black connector features a single row layout with 31 positions, meticulously crafted for precision and reliability. Engineered for optimal performance, it boasts a 5A amperage rating, making it ideal for power-intensive operations. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. With copper alloy contact material and a pitch of .156 inches, signal transmission is efficient and secure. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in this Card Edge Connector for seamless connectivity and superior performance in your PCB designs.