357-031-458-103

Heilind Number:EDA357-031-458-103
Manufacturer:EDAC
Manufacturer Number:357-031-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-103

Detailed Description

Introducing our 357-031-458-103 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout featuring 31 positions and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Perfect for board-to-board connections, the right-angle mount orientation simplifies installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.