357-031-458-107

Heilind Number:EDA357-031-458-107
Manufacturer:EDAC
Manufacturer Number:357-031-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in electronic systems. Designed with precision and durability in mind, this connector boasts a sleek black exterior and is engineered to deliver exceptional performance under demanding conditions. With an amperage rating of 5A, it ensures reliable power transmission, while its housing made of UL 94V-0 Thermoplastic Polyester guarantees superior fire resistance. Featuring a single row configuration with 31 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of environments. Trust in this Card Edge Connector for seamless, high-speed data transmission in your next electronic project.