357-031-458-108

Heilind Number:EDA357-031-458-108
Manufacturer:EDAC
Manufacturer Number:357-031-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-108

Detailed Description

Upgrade your electronics with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity for your PCB boards. The high-quality copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide efficient data transfer. Perfect for space-saving installations, its right-angle mount orientation allows for seamless integration into your devices. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand even the harshest environments. Trust in its superior quality and make it a staple in your electronics assembly process.