357-031-458-112

Heilind Number:EDA357-031-458-112
Manufacturer:EDAC
Manufacturer Number:357-031-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-112

Detailed Description

Introducing our 357-031-458-112 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sharp but also ensures reliable performance. Engineered for efficiency, it features a single row layout with 31 positions, offering ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and longevity, even in demanding industrial environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector facilitates seamless data transmission with minimal signal loss. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality in a variety of conditions. Trust in the 357-031-458-112 for your connectivity needs, where quality meets innovation.