357-031-458-158

Heilind Number:EDA357-031-458-158
Manufacturer:EDAC
Manufacturer Number:357-031-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-158

Detailed Description

Enhance your PCB connectivity with our 357-031-458-158 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 31 positions, allowing for seamless board-to-board connections. Engineered for reliability, it boasts a copper alloy contact material and UL 94V-0 thermoplastic polyester housing. With a 5A amperage rating and a pitch of .156 inches, it ensures efficient power transmission. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its durability and precision to elevate your PCB assembly process.