357-031-458-168

Heilind Number:EDA357-031-458-168
Manufacturer:EDAC
Manufacturer Number:357-031-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into any system. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row layout with 31 positions offers ample connectivity options for your PCB. Made with copper alloy contacts, it provides excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Designed for right-angle mounting, it fits seamlessly in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our high-quality connector to streamline your PCB connections with precision and reliability.