357-031-458-178

Heilind Number:EDA357-031-458-178
Manufacturer:EDAC
Manufacturer Number:357-031-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding applications. With a single row layout and 31 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, ensures optimal signal transmission and longevity. Its right-angle mount orientation allows for easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.