357-031-459-101

Heilind Number:EDA357-031-459-101
Manufacturer:EDAC
Manufacturer Number:357-031-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-101

Detailed Description

Introducing our high-performance Card Edge Connector, setting a new standard in seamless PCB connectivity. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability in any environment. With a single row design and 31 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Perfect for space-saving applications, it boasts a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for easy installation and efficient use of board space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Elevate your PCB connections with the 357-031-459-101 Card Edge Connector.