357-031-459-102

Heilind Number:EDA357-031-459-102
Manufacturer:EDAC
Manufacturer Number:357-031-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-102

Detailed Description

Introducing our 357-031-459-102 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance and durability, this connector boasts a sleek black color and is engineered to deliver a reliable 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior heat resistance and safety compliance. With a single row configuration and 31 positions, it facilitates efficient data transmission. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Trust in the quality and performance of our Card Edge Connector to power your connectivity needs.