357-031-459-104

Heilind Number:EDA357-031-459-104
Manufacturer:EDAC
Manufacturer Number:357-031-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-104

Detailed Description

Introducing our 357-031-459-104 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. This connector, in a striking black hue, offers not just style but also substance with its ability to handle up to 5 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a single row design, 31 positions, and a pitch of .156 inches, it guarantees precise and reliable connections. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronics projects. Explore the full range of features and benefits under our Connectors category.