357-031-459-107

Heilind Number:EDA357-031-459-107
Manufacturer:EDAC
Manufacturer Number:357-031-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-107

Detailed Description

Introducing our 357-031-459-107 Card Edge Connector, designed for seamless and secure board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh operating conditions. With a single row layout and 31 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for convenience, the mount orientation is right angle, facilitating effortless integration into your PCB assembly. With an impressive amperage rating of 5A and a wide operating temperature range of -40 to 105°C, this connector is the perfect choice for demanding applications. Trust in our high-quality product to deliver exceptional performance and longevity. Elevate your electronic designs with the 357-031-459-107 Card Edge Connector.