357-031-459-112

Heilind Number:EDA357-031-459-112
Manufacturer:EDAC
Manufacturer Number:357-031-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-031-459-112. Designed for seamless integration, this connector in sleek black features a single row layout with 31 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability in various environments. The contact material, made of Copper Alloy, offers optimal conductivity for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for applications requiring secure board-to-board connections, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity standards with this essential product from our extensive range of PCB connectors.