357-031-459-158

Heilind Number:EDA357-031-459-158
Manufacturer:EDAC
Manufacturer Number:357-031-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-158

Detailed Description

Introducing our 357-031-459-158 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring not only a sleek aesthetic but also top-notch safety standards. With a single row configuration and 31 positions, it offers ample room for secure connections. The contact material, copper alloy, guarantees reliable conductivity, even in high-demand applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this Card Edge Connector to streamline your PCB connectivity needs with unparalleled quality and efficiency.