357-031-459-168

Heilind Number:EDA357-031-459-168
Manufacturer:EDAC
Manufacturer Number:357-031-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-459-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-031-459-168. Designed for optimal performance, this connector boasts high durability and a sleek black finish that complements any circuit board. With a maximum amperage of 5A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and protection. Featuring a single row design with 31 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, ensures excellent conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in this high-quality component for seamless board-to-board connections in your electronic projects. Explore more in our Products category under Connectors.