357-031-501-101

Heilind Number:EDA357-031-501-101
Manufacturer:EDAC
Manufacturer Number:357-031-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-501-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, it features a pitch of .156 inches and a single row with 31 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any operating environment, from -40 to 105°C. Its copper alloy contacts guarantee optimal conductivity, while the sleek black finish adds a professional touch to your assembly. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Upgrade your PCB connections with this essential component.