357-031-501-102

Heilind Number:EDA357-031-501-102
Manufacturer:EDAC
Manufacturer Number:357-031-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-501-102

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, this connector ensures a secure and reliable connection with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 31 positions, it offers ample space for your connections. The Copper Alloy contact material and .156-inch pitch provide efficient signal transmission. Designed for straight mounting orientation, it is perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections. Explore more in our PCB Connectors collection.