357-031-501-107

Heilind Number:EDA357-031-501-107
Manufacturer:EDAC
Manufacturer Number:357-031-501-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-501-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 31 positions, ensuring optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB connectivity with this essential component.