357-031-501-168

Heilind Number:EDA357-031-501-168
Manufacturer:EDAC
Manufacturer Number:357-031-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-501-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 31 positions, it offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide optimal efficiency in your circuit board assembly. Whether you require straight or right-angled mounting, this connector offers versatile options to suit your needs. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.