357-031-505-101

Heilind Number:EDA357-031-505-101
Manufacturer:EDAC
Manufacturer Number:357-031-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-505-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 31 positions in a single row, ensuring efficient connectivity in your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Its copper alloy contact material ensures reliable conductivity, while the black color adds a sleek finish to your assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component.