357-031-505-107

Heilind Number:EDA357-031-505-107
Manufacturer:EDAC
Manufacturer Number:357-031-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-505-107

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component boasts a single row of 31 positions, ensuring versatile and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector guarantees long-lasting durability, even in the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient data transmission. The contact material, made of Copper Alloy, further enhances conductivity, while the sleek black housing adds a professional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality board-to-board connections. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage, meeting all your power needs with ease. Elevate your connectivity game with this essential component.