357-031-505-108

Heilind Number:EDA357-031-505-108
Manufacturer:EDAC
Manufacturer Number:357-031-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-505-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures a secure fit but also adds a touch of sophistication to your projects. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Boasting one row and 31 positions, it allows for versatile connections. Whether you require straight mounting or maneuverability, this connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for a variety of environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic enthusiast's toolbox.