357-031-505-158

Heilind Number:EDA357-031-505-158
Manufacturer:EDAC
Manufacturer Number:357-031-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-505-158

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row with 31 positions, ensuring reliable contact for your electronic devices. The sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for commercial or industrial use, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs.