357-031-521-108

Heilind Number:EDA357-031-521-108
Manufacturer:EDAC
Manufacturer Number:357-031-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this essential component features a sleek black finish, ensuring seamless integration into your electronic setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees long-lasting reliability. Boasting a single row configuration with 31 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius ensures consistent performance even in challenging environments. Upgrade your circuitry with this indispensable connector, a must-have for any professional or DIY electronics project.