357-031-521-168

Heilind Number:EDA357-031-521-168
Manufacturer:EDAC
Manufacturer Number:357-031-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-521-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, this connector offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, its .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, it guarantees reliable operation in temperatures ranging from -40 to 105°C. Upgrade your electronics setup with this essential component.