357-031-521-178

Heilind Number:EDA357-031-521-178
Manufacturer:EDAC
Manufacturer Number:357-031-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-521-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a striking black hue, this connector not only adds a touch of sophistication but also offers superior performance. With a robust amperage rating of 5A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission. Featuring a single row layout and 31 positions, it's perfect for various applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB connections with this essential component.