357-031-525-103

Heilind Number:EDA357-031-525-103
Manufacturer:EDAC
Manufacturer Number:357-031-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-525-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row design with 31 copper alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for efficient and secure board-to-board PCB connections.