357-031-525-107

Heilind Number:EDA357-031-525-107
Manufacturer:EDAC
Manufacturer Number:357-031-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-525-107

Detailed Description

Enhance your PCB connectivity with our dynamic Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, housed in durable UL 94V-0 Thermoplastic Polyester for optimal performance. With a contact material of Copper Alloy, it ensures reliable conductivity while supporting an amperage of up to 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Say goodbye to connectivity woes and elevate your PCB assembly with our high-quality Card Edge Connector.