357-031-525-112

Heilind Number:EDA357-031-525-112
Manufacturer:EDAC
Manufacturer Number:357-031-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-525-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance. With 31 positions available, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is a must-have for efficient board-to-board connectivity.