357-031-527-102

Heilind Number:EDA357-031-527-102
Manufacturer:EDAC
Manufacturer Number:357-031-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-527-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 31 positions, maximizing efficiency in your circuitry. Crafted with precision, it ensures reliable performance, with copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in challenging environments. Its pitch of .156 inches and row spacing of .2 inches offer precise alignment, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its black color finish for a sleek, professional look that complements any PCB setup. Elevate your connectivity solutions with this essential component.