357-031-527-108

Heilind Number:EDA357-031-527-108
Manufacturer:EDAC
Manufacturer Number:357-031-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-527-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously crafted for optimal performance. Designed with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic projects. With a single row layout featuring 31 positions, it provides ample room for your connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is the perfect solution for your board-to-board PCB connection needs. Explore this essential component today and elevate your electronic designs to new heights.