357-031-527-112

Heilind Number:EDA357-031-527-112
Manufacturer:EDAC
Manufacturer Number:357-031-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-527-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a 5 A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 31 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.