357-031-527-158

Heilind Number:EDA357-031-527-158
Manufacturer:EDAC
Manufacturer Number:357-031-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-527-158

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise and efficient PCB-to-board connection. The 31 copper alloy contacts guarantee secure and stable transmission of signals. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your system with this essential component for seamless and efficient data transfer.