357-031-527-178

Heilind Number:EDA357-031-527-178
Manufacturer:EDAC
Manufacturer Number:357-031-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-527-178

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for seamless integration, it features 31 positions in a single row with a pitch of .156 inches, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is versatile and robust. Its straight mount orientation and .2-inch row spacing make installation a breeze. Ideal for a wide range of applications, this connector is a must-have for any project requiring secure and high-speed board-to-board connections. Upgrade your connectivity solutions with this essential component.