357-031-531-107

Heilind Number:EDA357-031-531-107
Manufacturer:EDAC
Manufacturer Number:357-031-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-531-107

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and Copper Alloy contact material, it offers reliable power delivery at a 5 A amperage. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, with 31 positions available for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of applications. Upgrade your setup with this essential component.