357-031-531-108

Heilind Number:EDA357-031-531-108
Manufacturer:EDAC
Manufacturer Number:357-031-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-531-108

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration into PCB setups, this essential component features a single row configuration with 31 positions for optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient performance in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.