357-031-531-112

Heilind Number:EDA357-031-531-112
Manufacturer:EDAC
Manufacturer Number:357-031-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-531-112

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision, this connector features 31 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and high performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Whether for industrial machinery or consumer electronics, this black connector with a straight mount orientation is the perfect choice for your PCB assembly needs.