357-031-541-102

Heilind Number:EDA357-031-541-102
Manufacturer:EDAC
Manufacturer Number:357-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row configuration and 31 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, promising efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity with this essential component.