357-031-541-103

Heilind Number:EDA357-031-541-103
Manufacturer:EDAC
Manufacturer Number:357-031-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-541-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a sleek black design for seamless integration. Designed for efficiency, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 31 positions, it offers ample connectivity in a compact .156-inch pitch. The contact material, Copper Alloy, ensures reliable conductivity, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for streamlined board-to-board connections.