357-031-541-112

Heilind Number:EDA357-031-541-112
Manufacturer:EDAC
Manufacturer Number:357-031-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-541-112

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 31 copper alloy positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any setting. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.