357-031-541-158

Heilind Number:EDA357-031-541-158
Manufacturer:EDAC
Manufacturer Number:357-031-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-541-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high performance, this black connector features a single row with 31 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.