357-031-541-168

Heilind Number:EDA357-031-541-168
Manufacturer:EDAC
Manufacturer Number:357-031-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-541-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a total of 31 positions, it offers ample connectivity options while maintaining a compact .156 inch pitch. The straight mount orientation and .2 inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your system with this essential connector for seamless board-to-board communication.