357-031-545-101

Heilind Number:EDA357-031-545-101
Manufacturer:EDAC
Manufacturer Number:357-031-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-545-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 31 positions, perfect for seamless integration onto your PCB. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a black color finish and operating temperature range of -40 to 105 °C, it combines functionality with a sleek design. The straight mount orientation and .156-inch pitch offer easy installation, making it a versatile solution for your connectivity needs. Trust in our Card Edge Connector to deliver efficient power transmission, with an amperage rating of 5A, while also providing excellent signal integrity. Elevate your PCB assembly process with this essential component, a must-have in any tech enthusiast's toolkit.