357-031-545-104

Heilind Number:EDA357-031-545-104
Manufacturer:EDAC
Manufacturer Number:357-031-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-545-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row setup with 31 gold-plated Copper Alloy contacts, ensuring reliable power and signal transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are effortless. Whether for industrial or commercial applications, its straight mount orientation offers versatile installation options. Elevate your circuit board assembly with this essential component, a must-have in any engineer's toolkit.