357-031-545-112

Heilind Number:EDA357-031-545-112
Manufacturer:EDAC
Manufacturer Number:357-031-545-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-545-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a sleek black color and is engineered to handle an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation. With a single row featuring 31 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in a temperature range of -40 to 105°C, it proves to be a versatile solution for various applications in the electronics industry. Trust in our Card Edge Connector to deliver high performance and seamless connectivity for your PCB projects.