357-031-545-178

Heilind Number:EDA357-031-545-178
Manufacturer:EDAC
Manufacturer Number:357-031-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-545-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed to streamline your electronic assembly process. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable durability and safety in operation. With a single row configuration and 31 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility in various environments. Upgrade your connectivity solutions with this essential component.