357-031-547-112

Heilind Number:EDA357-031-547-112
Manufacturer:EDAC
Manufacturer Number:357-031-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-547-112

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row configuration with 31 positions, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device with this essential component for seamless board-to-board connectivity.