357-031-547-168

Heilind Number:EDA357-031-547-168
Manufacturer:EDAC
Manufacturer Number:357-031-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-547-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 31 copper alloy contact positions, it offers reliable performance in data transmission and power supply. The .156-inch pitch and .2-inch row spacing provide easy installation, while a straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your systems with this essential component, a must-have in the realm of connectors.